
1808B102K202CT | |
|---|---|
cms-digikey-product-number | 1292-1808B102K202CTTR-ND - Tape & Reel (TR) 1292-1808B102K202CT-ND - Cut Tape (CT) 1292-1808B102K202CTDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 1808B102K202CT |
cms-description | CAP CER 1000PF 2KV X7R 1808 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.24300 | ₱102.43 |
| 50 | ₱7.44380 | ₱372.19 |
| 100 | ₱6.58620 | ₱658.62 |
| 500 | ₱5.13440 | ₱2,567.20 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | ₱4.68659 | ₱4,686.59 |
| 2,000 | ₱4.31827 | ₱8,636.54 |
| 3,000 | ₱4.13396 | ₱12,401.88 |
| 5,000 | ₱3.92994 | ₱19,649.70 |
| 7,000 | ₱3.81069 | ₱26,674.83 |
| 10,000 | ₱3.69603 | ₱36,960.30 |

