
1206X106K160CT | |
|---|---|
DigiKey Part Number | 1292-1206X106K160CTTR-ND - Tape & Reel (TR) 1292-1206X106K160CT-ND - Cut Tape (CT) 1292-1206X106K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206X106K160CT |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206X106K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.75400 | ₱87.54 |
| 50 | ₱6.27660 | ₱313.83 |
| 100 | ₱5.53220 | ₱553.22 |
| 500 | ₱4.27450 | ₱2,137.25 |
| 1,000 | ₱3.88623 | ₱3,886.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.56764 | ₱7,135.28 |
| 4,000 | ₱3.30532 | ₱13,221.28 |
| 6,000 | ₱3.17402 | ₱19,044.12 |
| 10,000 | ₱3.02859 | ₱30,285.90 |
| 14,000 | ₱2.94364 | ₱41,210.96 |
| 20,000 | ₱2.86188 | ₱57,237.60 |

