1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808B102K302CT

DigiKey Part Number
1292-1808B102K302CTTR-ND - Tape & Reel (TR)
1292-1808B102K302CT-ND - Cut Tape (CT)
1292-1808B102K302CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808B102K302CT
Description
CAP CER 1000PF 3KV X7R 1808
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,713
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.24300₱102.43
50₱7.44380₱372.19
100₱6.58620₱658.62
500₱5.13440₱2,567.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱4.68659₱4,686.59
2,000₱4.31827₱8,636.54
3,000₱4.13396₱12,401.88
5,000₱3.92994₱19,649.70
7,000₱3.81069₱26,674.83
10,000₱3.69603₱36,960.30
Manufacturers Standard Package