WLBD1005K2U700TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.48875
Datasheet
Image for WLBD1005K2U700TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD1005K2U700TP

DigiKey Part Number
1292-WLBD1005K2U700TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLBD1005K2U700TP
Description
FERRITE BEAD 70 OHM 0402 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.10826₱1,082.60
Manufacturers Standard Package