WLBD2012HCU301TH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.53177
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 176,215
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 87,172
Unit Price: ₱13.46000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 20,172
Unit Price: ₱12.29000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 28,036
Unit Price: ₱19.89000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 60,430
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 75,320
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 4,000
Unit Price: ₱9.95000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 7,267
Unit Price: ₱9.95000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 71,590
Unit Price: ₱9.95000
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 4,000
Unit Price: ₱7.61000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 44,519
Unit Price: ₱6.44000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 242,200
Unit Price: ₱5.85000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD2012HCU301TH

DigiKey Part Number
1292-WLBD2012HCU301THTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLBD2012HCU301TH
Description
FERRITE BEAD 300 OHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 90mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
90mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.53177₱2,127.08
Manufacturers Standard Package