1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X1R0 JTL

DigiKey Part Number
1292-WR12X1R0JTLTR-ND - Tape & Reel (TR)
1292-WR12X1R0JTLCT-ND - Cut Tape (CT)
1292-WR12X1R0JTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR12X1R0 JTL
Description
RES 1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X1R0 JTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-200/ +400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.60800₱16.08
25₱1.16720₱29.18
50₱0.92900₱46.45
100₱0.75630₱75.63
250₱0.58836₱147.09
500₱0.49070₱245.35
1,000₱0.41506₱415.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.29596₱1,479.80
10,000₱0.26166₱2,616.60
15,000₱0.24499₱3,674.85
25,000₱0.22700₱5,675.00
35,000₱0.21671₱7,584.85
50,000₱0.20701₱10,350.50
Manufacturers Standard Package