
WR12X2200FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X2200FTLTR-ND - Tape & Reel (TR) 1292-WR12X2200FTLCT-ND - Cut Tape (CT) 1292-WR12X2200FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X2200FTL |
Description | RES 220 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X2200FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.23880 | ₱30.97 |
| 50 | ₱1.00040 | ₱50.02 |
| 100 | ₱0.82180 | ₱82.18 |
| 250 | ₱0.63836 | ₱159.59 |
| 500 | ₱0.53596 | ₱267.98 |
| 1,000 | ₱0.45615 | ₱456.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.43460 | ₱2,173.00 |
| 10,000 | ₱0.32836 | ₱3,283.60 |
| 15,000 | ₱0.29088 | ₱4,363.20 |
| 25,000 | ₱0.19359 | ₱4,839.75 |
| 35,000 | ₱0.19252 | ₱6,738.20 |
| 50,000 | ₱0.19148 | ₱9,574.00 |

