
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walta | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | SODIMM | |
Memory Type | DDR4 SDRAM | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Mounting Feature | Standard | |
Height | 0.362" (9.20mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱644.92600 | ₱3,224.63 |
| 10 | ₱516.29900 | ₱5,162.99 |
| 25 | ₱387.07520 | ₱9,676.88 |
| 50 | ₱322.76100 | ₱16,138.05 |
| 100 | ₱257.85150 | ₱25,785.15 |

