LED Panel Indicator Yellow 24V ~ 28V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL-557-1705-203F

DigiKey Part Number
6088-WL-557-1705-203F-ND
Manufacturer
Manufacturer Product Number
WL-557-1705-203F
Description
LED PNL IND YELLOW WIRE LEADS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V ~ 28V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V ~ 28V
Manufacturer
Wamco, Inc
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.68" (17.27mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
3000mcd
Lamp Color
Yellow
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
DC
Ingress Protection
NEMA 3R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,557.83000₱1,557.83
10₱1,248.82300₱12,488.23
300₱1,013.70377₱304,111.13
600₱985.26865₱591,161.19
Manufacturers Standard Package