
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer Molex | Length - Barrel 0.471" (11.96mm) |
Series | Insulation Non-Insulated |
Packaging Bulk | Termination Crimp |
Part Status Active | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Wire Gauge 24-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱6.62330 | ₱52,986.40 |


