



0022111081 | |
|---|---|
DigiKey Part Number | WM24200-ND |
Manufacturer | |
Manufacturer Product Number | 0022111081 |
Description | CONN HEADER VERT 8POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022111081 Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.295" (7.49mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Discontinued at DigiKey | Overall Contact Length 0.559" (14.20mm) |
Connector Type | Insulation Height 0.461" (11.70mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 13.8µin (0.35µm) |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.85000 | ₱98.85 |
| 10 | ₱84.32300 | ₱843.23 |


