


0022566167 | |
|---|---|
DigiKey Part Number | WM7233-ND |
Manufacturer | |
Manufacturer Product Number | 0022566167 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022566167 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.94000 | ₱86.94 |
| 10 | ₱73.84200 | ₱738.42 |
| 25 | ₱69.22080 | ₱1,730.52 |
| 50 | ₱65.91000 | ₱3,295.50 |
| 100 | ₱62.75970 | ₱6,275.97 |
| 250 | ₱58.82824 | ₱14,707.06 |
| 500 | ₱56.01988 | ₱28,009.94 |
| 1,000 | ₱53.34549 | ₱53,345.49 |
| 2,500 | ₱50.00676 | ₱125,016.90 |














