2 Rectangular Connectors - Housings Plug Black 0.248" (6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050361688

DigiKey Part Number
0050361688-ND
Manufacturer
Manufacturer Product Number
0050361688
Description
CONN PLUG HSG 2POS 6.30MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.248" (6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
0050361688 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.248" (6.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9,044 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
14,000₱5.21207₱72,968.98

Other Suppliers on DigiKey

9,044In Stock
Ships from WEC