


0150200477 | |
|---|---|
DigiKey Part Number | WM25044-ND |
Manufacturer | |
Manufacturer Product Number | 0150200477 |
Description | CABLE FFC/FPC 44POS 0.5MM 5" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200477 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 44 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱323.36000 | ₱323.36 |
| 10 | ₱274.94200 | ₱2,749.42 |
| 25 | ₱257.73240 | ₱6,443.31 |
| 50 | ₱245.41740 | ₱12,270.87 |
| 100 | ₱233.69800 | ₱23,369.80 |
| 250 | ₱219.06776 | ₱54,766.94 |
| 500 | ₱208.61676 | ₱104,308.38 |
| 1,000 | ₱198.66654 | ₱198,666.54 |
| 3,000 | ₱183.86598 | ₱551,597.94 |



