


0151660211 | |
|---|---|
DigiKey Part Number | WM11307-ND |
Manufacturer | |
Manufacturer Product Number | 0151660211 |
Description | CABLE FFC/FPC 20POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660211 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱138.16000 | ₱138.16 |
| 10 | ₱117.37300 | ₱1,173.73 |
| 25 | ₱110.02440 | ₱2,750.61 |
| 50 | ₱104.76040 | ₱5,238.02 |
| 100 | ₱99.75220 | ₱9,975.22 |
| 250 | ₱93.50064 | ₱23,375.16 |
| 500 | ₱89.03678 | ₱44,518.39 |
| 1,000 | ₱84.78729 | ₱84,787.29 |
| 3,000 | ₱78.46705 | ₱235,401.15 |















