
0190690230 | |
|---|---|
DigiKey Part Number | WM7279-ND |
Manufacturer | |
Manufacturer Product Number | 0190690230 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690230 Models |
Category | Length - Overall 0.741" (18.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.282" (7.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱17.15000 | ₱171.50 |
| 25 | ₱16.10240 | ₱402.56 |
| 50 | ₱15.32820 | ₱766.41 |
| 100 | ₱14.58980 | ₱1,458.98 |
| 250 | ₱13.67508 | ₱3,418.77 |
| 500 | ₱13.02240 | ₱6,511.20 |
| 1,000 | ₱12.40010 | ₱12,400.10 |
| 2,500 | ₱11.62297 | ₱29,057.43 |







