0191930899 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 57
Unit Price: ₱28.58000
Datasheet

Parametric Equivalent


Molex
In Stock: 5,218
Unit Price: ₱31.56000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,480
Unit Price: ₱41.09000
Datasheet

Parametric Equivalent


Molex
In Stock: 33,098
Unit Price: ₱17.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 628
Unit Price: ₱31.56000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10,013
Unit Price: ₱214.98000
Datasheet

Parametric Equivalent


3M
In Stock: 1,067
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,915
Unit Price: ₱26.80000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8,659
Unit Price: ₱210.21150
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 577
Unit Price: ₱334.67000
Datasheet

Parametric Equivalent


WEE
In Stock: 2,400
Unit Price: ₱21.43800
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 911
Unit Price: ₱32.75000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 812
Unit Price: ₱55.38000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 546
Unit Price: ₱16.67000
Datasheet
Image for 0191930899 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930899

DigiKey Part Number
0191930899-ND
Manufacturer
Manufacturer Product Number
0191930899
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.056" (26.82mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.598" (15.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190690241Molex57WM13696-ND₱28.58000Parametric Equivalent
0190690243Molex5,218WM14211CT-ND₱31.56000Parametric Equivalent
0191930139Molex1,480WM7015CT-ND₱41.09000Parametric Equivalent
0192030492Molex33,098WM19891-ND₱17.27000Parametric Equivalent
0191930137Molex62823-0191930137-ND₱31.56000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1,193 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2,500₱19.76179₱49,404.48
Manufacturers Standard Package

Other Suppliers on DigiKey

1,193In Stock
Ships from WEC