
0192210417 | |
|---|---|
DigiKey Part Number | 0192210417-ND |
Manufacturer | |
Manufacturer Product Number | 0192210417 |
Description | CONN RING FLAT 6AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210417 Models |
Category | Length - Overall 1.563" (39.70mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Base Product Number |
Width - Outer Edges 0.766" (19.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱50.38525 | ₱40,308.20 |
















