0387800104 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2,713
Unit Price: ₱194.73000
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: ₱161.25840

Similar


Cinch Connectivity Solutions
In Stock: 880
Unit Price: ₱727.11000
Datasheet
4 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
0387800104
0387800104

0387800104

DigiKey Part Number
WM5792-ND
Manufacturer
Manufacturer Product Number
0387800104
Description
CONN BARRIER STRIP 4CIRC 0.438"
Customer Reference
Detailed Description
4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0387800104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
8
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.438" (11.12mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546670-4TE Connectivity AMP Connectors2,713A98516-ND₱194.73000Similar
248004100Curtis Industries0364-248004100-ND₱161.25840Similar
4-141Cinch Connectivity Solutions880CBB204-ND₱727.11000Similar
Obsolete
Marketplace Stock: 220 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

220In Stock
Ships from WEC