
0462-201-1631 | |
|---|---|
DigiKey Part Number | 2266-0462-201-1631-ND |
Manufacturer | |
Manufacturer Product Number | 0462-201-1631 |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-201-1631 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity Deutsch Connectors | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Contact Material Copper Alloy |
Type Power, Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₱110.16750 | ₱4,406.70 |










