
0476591100 | |
|---|---|
DigiKey Part Number | 900-0476591100TR-ND - Tape & Reel (TR) 900-0476591100CT-ND - Cut Tape (CT) 900-0476591100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476591100 |
Description | HDMI REC.VERTICAL SMT TYPE W/HEI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0476591100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A per Contact | |
Voltage - Rated | 40VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass Alloy | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.71000 | ₱144.71 |
| 10 | ₱123.09000 | ₱1,230.90 |
| 25 | ₱115.36040 | ₱2,884.01 |
| 50 | ₱109.84600 | ₱5,492.30 |
| 100 | ₱104.59960 | ₱10,459.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱99.60335 | ₱19,920.67 |
| 400 | ₱94.84828 | ₱37,939.31 |
| 600 | ₱92.17248 | ₱55,303.49 |
| 1,000 | ₱88.91113 | ₱88,911.13 |
| 1,400 | ₱86.82603 | ₱121,556.44 |
| 2,000 | ₱84.66938 | ₱169,338.76 |
| 5,000 | ₱79.37372 | ₱396,868.60 |











