QMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
0732540241
0732540241

0732540241

DigiKey Part Number
WM9554-ND
Manufacturer
Manufacturer Product Number
0732540241
Description
CONN QMA RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
QMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
480 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱831.32000₱831.32
10₱706.68000₱7,066.80
25₱662.38640₱16,559.66
50₱630.76560₱31,538.28
100₱600.66890₱60,066.89
250₱563.08576₱140,771.44
500₱536.23942₱268,119.71
1,000₱510.67698₱510,676.98
Manufacturers Standard Package

Other Suppliers on DigiKey

3,744In Stock
Ships from WEC