



Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut, 1 Spacer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group LMR-400 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,420.27000 | ₱1,420.27 |
| 10 | ₱1,207.01900 | ₱12,070.19 |
| 25 | ₱1,131.45000 | ₱28,286.25 |
| 50 | ₱1,077.46200 | ₱53,873.10 |
| 105 | ₱1,022.54152 | ₱107,366.86 |
| 315 | ₱946.35159 | ₱298,100.75 |
| 525 | ₱912.89242 | ₱479,268.52 |

