Similar



Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-04-D-0101-C-4-08-4-T | GCT | 497 | 2073-10-04-D-0101-C-4-08-4-T-ND | ₱46.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱62.59956 | ₱62,599.56 |










