


0ZRR0135FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRR0135FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRR0135FF1A |
Description | PTC RESET FUSE 60V 1.35A RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0135FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 9.6 s | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.571" Dia x 0.122" T (14.50mm x 3.10mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 5 | ₱22.03400 | ₱110.17 |
| 10 | ₱20.30700 | ₱203.07 |
| 50 | ₱16.86460 | ₱843.23 |
| 100 | ₱15.56040 | ₱1,556.04 |
| 250 | ₱13.99188 | ₱3,497.97 |
| 500 | ₱12.90686 | ₱6,453.43 |
| 1,000 | ₱11.90285 | ₱11,902.85 |
| 5,000 | ₱9.84743 | ₱49,237.15 |

