
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.48100 | ₱104.81 |
| 25 | ₱9.81400 | ₱245.35 |
| 50 | ₱9.33740 | ₱466.87 |
| 100 | ₱8.89680 | ₱889.68 |
| 250 | ₱8.33700 | ₱2,084.25 |
| 500 | ₱7.93802 | ₱3,969.01 |
| 1,000 | ₱7.55809 | ₱7,558.09 |
| 2,500 | ₱7.08454 | ₱17,711.35 |


























