
1-1586000-0 | |
|---|---|
DigiKey Part Number | A30658-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586000-0 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586000-0 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱14.59000 | ₱145.90 |
| 25 | ₱13.67280 | ₱341.82 |
| 50 | ₱13.01760 | ₱650.88 |
| 100 | ₱12.39830 | ₱1,239.83 |
| 250 | ₱11.61940 | ₱2,904.85 |
| 500 | ₱11.06320 | ₱5,531.60 |
| 1,000 | ₱10.53380 | ₱10,533.80 |
| 2,500 | ₱9.87387 | ₱24,684.67 |



















