
1-1703532-1 | |
|---|---|
DigiKey Part Number | 2266-1-1703532-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703532-1 |
Description | CONN PLUG HSG 2POS 9.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.374" (9.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Box: | 19088 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | ₱67.29154 | ₱4,373.95 |
| 390 | ₱65.50500 | ₱25,546.95 |
| 650 | ₱64.90951 | ₱42,191.18 |
| 1,300 | ₱63.71850 | ₱82,834.05 |











