
1-172233-9 | |
|---|---|
DigiKey Part Number | 1-172233-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172233-9 |
Description | CONN RCPT HSG 2POS 4.14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172233-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱35.79000 | ₱357.90 |
| 25 | ₱33.51480 | ₱837.87 |
| 50 | ₱31.90680 | ₱1,595.34 |
| 100 | ₱30.38240 | ₱3,038.24 |
| 250 | ₱28.47920 | ₱7,119.80 |
| 500 | ₱27.11788 | ₱13,558.94 |
| 1,000 | ₱25.82326 | ₱25,823.26 |
| 3,000 | ₱23.89662 | ₱71,689.86 |













