15 Position Hinged Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1991253-5

DigiKey Part Number
A108706-ND
Manufacturer
Manufacturer Product Number
1-1991253-5
Description
CONN BACKSHELL 15POS 180DEG BLK
Customer Reference
Detailed Description
15 Position Hinged Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1-1991253-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Obsolete
Material
Polyamide (PA), Nylon
Accessory Type
Hinged Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Black
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L17DPPK15JSAmphenol CS (Commercial Products)59L17DPPK15JS-ND₱342.41000Similar
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱160.79000₱160.79

Other Suppliers on DigiKey

60In Stock
Ships from WEC