
1-2273044-2 | |
|---|---|
DigiKey Part Number | A134770-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273044-2 |
Description | CIRC CBL 4POS PLUG TO WIRE 9.84' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273044-2 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200650414 | WEC | 21 | 2266-1200650414-ND | ₱3,403.28000 | Similar |
| 1682618 | Phoenix Contact | 3 | 277-13661-ND | ₱1,758.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,707.30000 | ₱1,707.30 |
| 10 | ₱1,451.11400 | ₱14,511.14 |

