
1.30.270.031/2200 | |
|---|---|
DigiKey Part Number | 1715-1.30.270.031/2200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.270.031/2200 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,317.09000 | ₱2,317.09 |
| 10 | ₱1,999.27200 | ₱19,992.72 |
| 30 | ₱1,862.72400 | ₱55,881.72 |
| 50 | ₱1,802.34040 | ₱90,117.02 |
| 100 | ₱1,723.37100 | ₱172,337.10 |
| 250 | ₱1,624.04520 | ₱406,011.30 |

