1-440133-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 640
Unit Price: ₱15.35000
Datasheet
14 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-440133-4

DigiKey Part Number
A112178-ND
Manufacturer
Manufacturer Product Number
1-440133-4
Description
CONN RCPT HSG 14POS 2.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-440133-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-25°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EHR-14JST Sales America Inc.640455-1012-ND₱15.35000Similar
Available To Order
Check Lead Time
Marketplace Stock: 3,200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
20,000₱27.81007₱556,201.40
Manufacturers Standard Package

Other Suppliers on DigiKey

3,200In Stock
Ships from WEC