
1-520935-5 | |
|---|---|
DigiKey Part Number | A112319-ND |
Manufacturer | |
Manufacturer Product Number | 1-520935-5 |
Description | CONN RCPT HOUSING 0.25 2POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-520935-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.02290 | ₱33,068.70 |















