1-767007-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱8,943.22000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱8,585.92000
Datasheet
Image for 1-767007-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-767007-3

DigiKey Part Number
A114973-ND
Manufacturer
Manufacturer Product Number
1-767007-3
Description
CONN PLUG 228POS SMD GOLD
Customer Reference
Detailed Description
228 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-767007-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
228
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
6.6mm, 15.62mm
Height Above Board
0.251" (6.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 250 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

250In Stock
Ships from WEC