USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040040905

DigiKey Part Number
WM24424-ND
Manufacturer
Manufacturer Product Number
1040040905
Description
CONN RCPT USB2.0 MINI B VERT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1040040905 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Molex
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1A per Contact
Part Status
Active
Voltage - Rated
5VDC
Connector Type
USB - mini B
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Phosphor Bronze
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole
Insulation Color
Gray
Mounting Feature
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 23,828 View Now
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱739.02000₱739.02
10₱628.07400₱6,280.74
48₱562.25125₱26,988.06
96₱535.41656₱51,399.99
144₱520.31813₱74,925.81
288₱495.50149₱142,704.43
528₱474.77591₱250,681.68
1,008₱453.62862₱457,257.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

23,828In Stock
Ships from WEC