104346-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 14,978
Unit Price: ₱15.12570
Datasheet

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 21,448
Unit Price: ₱21.44000
Datasheet

Similar


Samtec Inc.
In Stock: 74
Unit Price: ₱10.12000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 30,899
Unit Price: ₱26.80000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 9,346
Unit Price: ₱29.78000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 364
Unit Price: ₱30.97000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 530
Unit Price: ₱31.56000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱32.16000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱35.73000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱36.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱37.52000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 24,328
Unit Price: ₱23.22000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,306
Unit Price: ₱27.39000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 14,525
Unit Price: ₱28.58000
Datasheet
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)
AMPMODU Mod II, AMP
Taking Commercial Drone Reliability to New Heights

104346-1

DigiKey Part Number
A111696-ND
Manufacturer
Manufacturer Product Number
104346-1
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
104346-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 861 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

861In Stock
Ships from WEC