1053111-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 1,051
Unit Price: ₱393.63000
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: ₱2,014.58000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053111-1

DigiKey Part Number
A99385-ND
Manufacturer
Manufacturer Product Number
1053111-1
Description
CONN SMA RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1053111-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Extended Insulation
Packaging
Bag
Housing Color
Gold
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Includes
4 pcs - 1 Connector, 1 Contact, 1 Lockwasher, 1 Nut
Connector Type
Receptacle, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder Cup
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
335 V
Fastening Type
Threaded
Mating Cycles
500
Frequency - Max
18 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
142-0701-401Cinch Connectivity Solutions Johnson1,051J490-ND₱393.63000Similar
901-9909Amphenol RF0ARF2746-ND₱2,014.58000Similar
Obsolete
Marketplace Stock: 52 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

52In Stock
Ships from WEC