Similar
Similar

111SM241 | |
|---|---|
DigiKey Part Number | 111SM241-ND |
Manufacturer | |
Manufacturer Product Number | 111SM241 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Lug |
Series | Operating Force 170gf |
Packaging Bulk | Release Force 14gf |
Part Status Active | Operating Position 0.562" (14.3mm) |
Circuit SPDT | Pretravel 0.218" (5.5mm) |
Switch Function On-Mom | Differential Travel 0.055" (1.4mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.030" (0.76mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Roller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS0850502F020S1A | E-Switch | 4,597 | EG4542-ND | ₱72.65000 | Similar |
| MS0850502F050S1A | E-Switch | 21 | EG4543-ND | ₱80.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱6,021.24940 | ₱602,124.94 |











