
DMC-MD 24 A-K-T | |
|---|---|
DigiKey Part Number | 1508-1313-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MD 24 A-K-T |
Description | DMC-MD 24 A-K-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base For DMC-MD Inserts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Base | |
Number of Positions | - | |
For Use With/Related Products | DMC-MD Inserts | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,283.15000 | ₱2,283.15 |
| 10 | ₱1,940.73500 | ₱19,407.35 |
| 25 | ₱1,819.25240 | ₱45,481.31 |
| 50 | ₱1,732.46440 | ₱86,623.22 |
| 100 | ₱1,649.85660 | ₱164,985.66 |
| 250 | ₱1,546.70168 | ₱386,675.42 |

