Circular Connector Distributor T-Shaped 4 / 4 (2) Female Sockets / Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300680099

DigiKey Part Number
1300680099-ND
Manufacturer
Manufacturer Product Number
1300680099
Description
QC 4P TEE W/4P QUICK DROP SK BLA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Molex
Primary Material
Plastic
Series
Housing Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Features
Coupling Nut
Connector Style
Distributor T-Shaped
Ingress Protection
IP67 - Dust Tight, Waterproof
Convert From (Adapter End)
Female Sockets
Shielding
Unshielded
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Current Rating (Amps)
32A
Shell Size - Insert (Convert From)
1 3/8"
Voltage Rating
600VAC/DC
Shell Size - Insert (Convert To)
1 3/8"
Operating Temperature
-20°C ~ 105°C
Number of Positions (Convert From)
4
Orientation (Convert From)
Keyed
Number of Positions (Convert To)
4 (2)
Orientation (Convert To)
Keyed
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱10,502.24000₱10,502.24
10₱9,509.48000₱95,094.80
25₱9,140.85360₱228,521.34
50₱8,871.53280₱443,576.64
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC