Image for 131-3701-346 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-3701-346

DigiKey Part Number
131-3701-346-ND
Manufacturer
Manufacturer Product Number
131-3701-346
Description
CONN SMB JACK R/A 50OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
131-3701-346 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
335 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 608 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
250₱420.93512₱105,233.78

Other Suppliers on DigiKey

608In Stock
Ships from WEC