
1377175-8 | |
|---|---|
DigiKey Part Number | 2266-1377175-8-ND |
Manufacturer | |
Manufacturer Product Number | 1377175-8 |
Description | SMP 9-0160326-2 |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.030" (0.76mm) | |
Tab Length | 0.380" (9.65mm) | |
Length - Overall | 0.980" (24.89mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Box: | 1977 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱83.37000 | ₱4,168.50 |
| 250 | ₱79.20152 | ₱19,800.38 |


