1469590000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 1
Unit Price: ₱9,357.09000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1469590000

DigiKey Part Number
281-4469-ND
Manufacturer
Manufacturer Product Number
1469590000
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
48V
Manufacturer
Weidmüller
Current - Output (Max)
5A
Series
Power (Watts)
240W
Packaging
Bulk
Voltage - Isolation
3 kV
Part Status
Obsolete
Applications
ITE (Commercial)
Input Type
AC or DC
Efficiency
92%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C
AC Voltage - Input
85 ~ 264 VAC
Features
Adjustable Output, IP20, Universal Input
DC Voltage - Input (Min)
80V
Size / Dimension
3.94" L x 2.36" W x 4.92" H (100.0mm x 60.0mm x 125.0mm)
DC Voltage - Input (Max)
370V
Approval Agency
CE, cULus, EAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2838470000Weidmüller1281-2838470000-ND₱9,357.09000MFR Recommended
Obsolete
Marketplace Stock: 7 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7In Stock
Ships from WEC