
STD06W-0 | |
|---|---|
DigiKey Part Number | STD06W-0-ND |
Manufacturer | |
Manufacturer Product Number | STD06W-0 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.102" ~ 0.138" (2.60mm ~ 3.50mm) | |
Legend | 0 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.94300 | ₱49.43 |
| 25 | ₱4.59720 | ₱114.93 |
| 50 | ₱4.38280 | ₱219.14 |
| 100 | ₱4.17450 | ₱417.45 |
| 300 | ₱3.86280 | ₱1,158.84 |
| 600 | ₱3.67722 | ₱2,206.33 |
| 1,200 | ₱3.50154 | ₱4,201.85 |
| 2,700 | ₱3.30657 | ₱8,927.74 |

