


TVN 5-4822WI | |
|---|---|
DigiKey Part Number | 1951-1880-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-4822WI |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-4822WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 208mA, 208mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,727.23000 | ₱3,727.23 |
| 5 | ₱3,625.64200 | ₱18,128.21 |
| 10 | ₱3,524.16900 | ₱35,241.69 |
| 30 | ₱3,420.25433 | ₱102,607.63 |
| 50 | ₱3,391.95600 | ₱169,597.80 |
| 100 | ₱3,337.18800 | ₱333,718.80 |

