Image for 1617128-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617128-8

DigiKey Part Number
2266-1617128-8-ND
Manufacturer
Manufacturer Product Number
1617128-8
Description
RELAY GEN PURPOSE DPDT 1A 18V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1617128-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
18VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
115VAC, 28VDC - Max
Coil Current
11.3 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
9.8 VDC
Must Release Voltage
0.92 VDC
Operate Time
4 ms
Release Time
7.5 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Relay Type
General Purpose
Coil Resistance
1.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,865.08000₱5,865.08
4₱5,763.84500₱23,055.38
7₱5,662.61000₱39,638.27
13₱5,561.37462₱72,297.87