1658624-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 258
Unit Price: ₱268.57000
Datasheet

Similar


3M
In Stock: 1,468
Unit Price: ₱268.57000
Datasheet
14 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658624-2

DigiKey Part Number
A114921-ND
Manufacturer
Manufacturer Product Number
1658624-2
Description
CONN RCPT 14POS IDC
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium
Datasheet
 Datasheet
EDA/CAD Models
1658624-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Obsolete
Features
Feed Through, Polarizing Key
Connector Type
Receptacle
Contact Finish
Gold or Gold-Palladium
Contact Type
Forked
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
14
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3385-60143M25819-3385-6014-ND₱268.57000Similar
3385-66143M1,4683M15460-ND₱268.57000Similar
Obsolete
Marketplace Stock: 800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

800In Stock
Ships from WEC