170727-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,390
Unit Price: ₱23.22000
Datasheet
Image for 170727-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170727-1

DigiKey Part Number
170727-1-ND
Manufacturer
Manufacturer Product Number
170727-1
Description
CONN RING CIRC 10-12AWG #5/16
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.122" (28.50mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Box
Wire Gauge
10-12 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Tin
Width - Outer Edges
0.591" (15.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33459TE Connectivity AMP Connectors1,390A0930-ND₱23.22000Similar
Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,000In Stock
Ships from WEC