



1731110061 | |
|---|---|
DigiKey Part Number | WM16650-ND |
Manufacturer | |
Manufacturer Product Number | 1731110061 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱498.43000 | ₱498.43 |
| 10 | ₱423.28100 | ₱4,232.81 |
| 25 | ₱396.76960 | ₱9,919.24 |
| 50 | ₱377.82100 | ₱18,891.05 |
| 100 | ₱359.78320 | ₱35,978.32 |
| 300 | ₱332.95597 | ₱99,886.79 |
| 500 | ₱321.17698 | ₱160,588.49 |
| 1,000 | ₱305.86190 | ₱305,861.90 |










